
HDLSP-035-1500 | |
|---|---|
DigiKey Part Number | 612-HDLSP-035-1500-ND |
Manufacturer | |
Manufacturer Product Number | HDLSP-035-1500 |
Description | 0.635 MM EYE SPEED HD HIGH-SPEED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 35 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,26000 € | 117,26 € |
| Unit Price without VAT: | 117,26000 € |
|---|---|
| Unit Price with VAT: | 139,53940 € |

