
HDLSP-035-0600 | |
|---|---|
DigiKey Part Number | 612-HDLSP-035-0600-ND |
Manufacturer | |
Manufacturer Product Number | HDLSP-035-0600 |
Description | 0.635 MM EYE SPEED HD HIGH-SPEED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Samtec Inc. | Features Pull Tab |
Series | Cable Type Flat, Twin Axial |
Packaging Bulk | Usage Internal |
Part Status Active | Color Blue |
Number of Positions 35 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 32 AWG |
Gender Male to Male | Current - Max/Contact 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 € | 80,10 € |
| Unit Price without VAT: | 80,10000 € |
|---|---|
| Unit Price with VAT: | 95,31900 € |

