Image for HDC-035-01-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC-035-01-L

DigiKey Part Number
612-HDC-035-01-L-ND
Manufacturer
Manufacturer Product Number
HDC-035-01-L
Description
CAGE FOR HDI6/HDLSP SERIES EYE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position High Speed I/O Cage, Ganged (2 x 1) Connector Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (2 x 1)
Connector Type
High Speed I/O
Number of Positions
-
Mounting Type
Free Hanging (In-Line)
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,62824 €95,68 €
Unit Price without VAT:5,62824 €
Unit Price with VAT:6,69761 €