HDBNC-J-P-GN-ST-TH1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDBNC-J-P-GN-ST-TH1

DigiKey Part Number
HDBNC-J-P-GN-ST-TH1-ND
Manufacturer
Manufacturer Product Number
HDBNC-J-P-GN-ST-TH1
Description
75 OHM HIGH-DENSITY BNC BULKHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
HDBNC-J-P-GN-ST-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
12G-SDI
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,79000 €6,79 €
105,77200 €57,72 €
255,41040 €135,26 €
505,15180 €257,59 €
1004,90580 €490,58 €
2504,59884 €1.149,71 €
5004,46602 €2.233,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,79000 €
Unit Price with VAT:8,08010 €