
HDAM-15-17.0-S-13-2 | |
|---|---|
DigiKey Part Number | SAM8647-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-15-17.0-S-13-2 |
Description | CONN HD ARRAY PLUG 195P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 195 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAM-15-17.0-S-13-2 Models |
Category | Number of Rows 13 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 25mm, 35mm |
Number of Positions 195 | Height Above Board 0.880" (22.35mm) |
Pitch 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 54,85389 € | 987,37 € |
| Unit Price without VAT: | 54,85389 € |
|---|---|
| Unit Price with VAT: | 65,27613 € |





