Similar

HDAM-15-17.0-S-13-2-P | |
|---|---|
DigiKey Part Number | 612-HDAM-15-17.0-S-13-2-P-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-15-17.0-S-13-2-P |
Description | 2.00 MM X 1.20 MM HD MEZZ RUGGED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 195 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAM-15-17.0-S-13-2-P Models |
Category | Number of Rows 13 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 25mm, 35mm |
Number of Positions 195 | Height Above Board 0.880" (22.35mm) |
Pitch 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDAM-15-17.0-S-13-1-P | Samtec Inc. | 0 | 612-HDAM-15-17.0-S-13-1-P-ND | 43,07833 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 61,80222 € | 1.112,44 € |
| Unit Price without VAT: | 61,80222 € |
|---|---|
| Unit Price with VAT: | 73,54464 € |

