
HDAF-11-18.0-S-13-2-P | |
|---|---|
DigiKey Part Number | 612-HDAF-11-18.0-S-13-2-P-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-11-18.0-S-13-2-P |
Description | 2.00 MM X 1.20 MM HD MEZZ RUGGED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 13 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 30mm, 35mm |
Number of Positions 143 | Height Above Board 0.807" (20.51mm) |
Pitch 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 47,37375 € | 1.136,97 € |
| Unit Price without VAT: | 47,37375 € |
|---|---|
| Unit Price with VAT: | 56,37476 € |

