
HDAF-11-18.0-S-13-2 | |
|---|---|
DigiKey Part Number | SAM8657-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-11-18.0-S-13-2 |
Description | CONN HD ARRAY RCPT 143P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAF-11-18.0-S-13-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 143 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 30mm, 35mm | |
Height Above Board | 0.807" (20.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,19000 € | 43,19 € |
| 10 | 41,46400 € | 414,64 € |
| 25 | 39,80280 € | 995,07 € |
| 50 | 38,86680 € | 1.943,34 € |
| Unit Price without VAT: | 43,19000 € |
|---|---|
| Unit Price with VAT: | 51,39610 € |





