
HDAF-11-08.0-S-13-2 | |
|---|---|
DigiKey Part Number | SAM8651-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-11-08.0-S-13-2 |
Description | CONN HD ARRAY RCPT 143P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAF-11-08.0-S-13-2 Models |
Category | Number of Rows 13 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 20mm, 25mm |
Number of Positions 143 | Height Above Board 0.414" (10.51mm) |
Pitch 0.047" (1.20mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 51,46792 € | 1.235,23 € |
| Unit Price without VAT: | 51,46792 € |
|---|---|
| Unit Price with VAT: | 61,24682 € |





