
HCSS-10-S-48.00-01 | |
|---|---|
DigiKey Part Number | 612-HCSS-10-S-48.00-01-ND |
Manufacturer | |
Manufacturer Product Number | HCSS-10-S-48.00-01 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
EDA/CAD Models | HCSS-10-S-48.00-01 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |

