
HCSD-20-01-N | |
|---|---|
DigiKey Part Number | SAM11299-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-20-01-N |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-20-01-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Socket | Features Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,34600 € | 53,46 € |
| 25 | 4,93800 € | 123,45 € |
| 50 | 4,47900 € | 223,95 € |
| 100 | 4,26650 € | 426,65 € |
| 500 | 3,97328 € | 1.986,64 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

