
HCSD-17-D-100.0-01-N | |
|---|---|
DigiKey Part Number | 612-HCSD-17-D-100.0-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-17-D-100.0-01-N |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,22000 € | 40,22 € |
| Unit Price without VAT: | 40,22000 € |
|---|---|
| Unit Price with VAT: | 47,86180 € |

