
HCSD-17-D-08.70-01-T-N-R | |
|---|---|
DigiKey Part Number | 612-HCSD-17-D-08.70-01-T-N-R-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-17-D-08.70-01-T-N-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-17-D-08.70-01-T-N-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 150.0µin (3.81µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |

