
HCSD-17-D-08.00-01-N | |
|---|---|
DigiKey Part Number | 612-HCSD-17-D-08.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-17-D-08.00-01-N |
Description | .100 C.L. MOLD TO POS. DOUBLE RO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-17-D-08.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 10 | 11,75000 € | 117,50 € |
| 25 | 11,01360 € | 275,34 € |
| 50 | 10,48800 € | 524,40 € |
| 100 | 9,98760 € | 998,76 € |
| 250 | 9,71816 € | 2.429,54 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |





