
HCSD-15-01-N | |
|---|---|
DigiKey Part Number | HCSD-15-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-15-01-N |
Description | .100" DOUBLE ROW IDC RIBBON CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-15-01-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Socket | Features Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 25 | 4,38640 € | 109,66 € |
| 50 | 3,98360 € | 199,18 € |
| 100 | 3,57240 € | 357,24 € |
| 500 | 3,39254 € | 1.696,27 € |
| 1.000 | 3,16979 € | 3.169,79 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

