
HCSD-12-D-06.00-01-T-P01 | |
|---|---|
DigiKey Part Number | 612-HCSD-12-D-06.00-01-T-P01-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-12-D-06.00-01-T-P01 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 24 | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 10 | 8,11700 € | 81,17 € |
| 25 | 7,28360 € | 182,09 € |
| 50 | 6,34880 € | 317,44 € |
| 100 | 5,88140 € | 588,14 € |
| 500 | 5,63058 € | 2.815,29 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |

