
HCSD-10-D-09.00-01-N-R | |
|---|---|
DigiKey Part Number | 612-HCSD-10-D-09.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-10-D-09.00-01-N-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 10 | 9,16200 € | 91,62 € |
| 25 | 8,21840 € | 205,46 € |
| 50 | 7,16460 € | 358,23 € |
| 100 | 6,62080 € | 662,08 € |
| 500 | 6,36362 € | 3.181,81 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

