
HCSD-10-D-06.00-01-T-G-R | |
|---|---|
DigiKey Part Number | 612-HCSD-10-D-06.00-01-T-G-R-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-10-D-06.00-01-T-G-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 20 | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 6,15100 € | 61,51 € |
| 25 | 5,52560 € | 138,14 € |
| 50 | 4,81460 € | 240,73 € |
| 100 | 4,44630 € | 444,63 € |
| 500 | 4,40130 € | 2.200,65 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

