Image for HCSD-10-D-03.00-01-T-G-RW-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSD-10-D-03.00-01-T-G-RW-R

DigiKey Part Number
612-HCSD-10-D-03.00-01-T-G-RW-R-ND
Manufacturer
Manufacturer Product Number
HCSD-10-D-03.00-01-T-G-RW-R
Description
IDC SOCKET AND TERMINAL CABLE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket, Reversed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.050" (1.27mm)
Series
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
20
Contact Finish Thickness
150.0µin (3.81µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,15000 €6,15 €
Manufacturers Standard Package
Unit Price without VAT:6,15000 €
Unit Price with VAT:7,31850 €