
HCSD-08-D-72.00-01-N-R | |
|---|---|
DigiKey Part Number | 612-HCSD-08-D-72.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-08-D-72.00-01-N-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

