
HCSD-07-D-30.00-01-N-G-R | |
|---|---|
DigiKey Part Number | 612-HCSD-07-D-30.00-01-N-G-R-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-07-D-30.00-01-N-G-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-07-D-30.00-01-N-G-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |

