
HCSD-05-D-15.00-01-N-G | |
|---|---|
DigiKey Part Number | HCSD-05-D-15.00-01-N-G-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-05-D-15.00-01-N-G |
Description | .100 C.L. MOLD TO POS. DOUBLE RO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-05-D-15.00-01-N-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.25' (381.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,95700 € | 59,57 € |
| 25 | 5,58320 € | 139,58 € |
| 50 | 5,31680 € | 265,84 € |
| 100 | 5,06300 € | 506,30 € |
| 250 | 4,74616 € | 1.186,54 € |
| 500 | 4,62272 € | 2.311,36 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |



