
HCSD-04-D-11.40-01-N-G-R | |
|---|---|
DigiKey Part Number | 612-HCSD-04-D-11.40-01-N-G-R-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-04-D-11.40-01-N-G-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,35152 € | 1.087,88 € |
| Unit Price without VAT: | 4,35152 € |
|---|---|
| Unit Price with VAT: | 5,17831 € |

