
HCSD-03-D-03.00-01 | |
|---|---|
DigiKey Part Number | 612-HCSD-03-D-03.00-01-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-03-D-03.00-01 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 $ | 6,22 $ |
| 25 | 5,57000 $ | 139,25 $ |
| 50 | 4,91000 $ | 245,50 $ |
| 100 | 4,23000 $ | 423,00 $ |
| 500 | 3,91002 $ | 1.955,01 $ |
| 1.000 | 3,75000 $ | 3.750,00 $ |
| Unit Price without VAT: | 6,22000 $ |
|---|---|
| Unit Price with VAT: | 7,40180 $ |

