
HCMS-18-S-02.00-02-S | |
|---|---|
DigiKey Part Number | 612-HCMS-18-S-02.00-02-S-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-18-S-02.00-02-S |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-18-S-02.00-02-S Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 36 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,65548 € | 3.327,74 € |
| Unit Price without VAT: | 6,65548 € |
|---|---|
| Unit Price with VAT: | 7,92002 € |

