
HCMS-02-01-S | |
|---|---|
DigiKey Part Number | 612-HCMS-02-01-S-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-02-01-S |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,18767 € | 71,26 € |
| Unit Price without VAT: | 1,18767 € |
|---|---|
| Unit Price with VAT: | 1,41333 € |

