
HCMD-20-T-27.50-02-S-R | |
|---|---|
DigiKey Part Number | 612-HCMD-20-T-27.50-02-S-R-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-20-T-27.50-02-S-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-20-T-27.50-02-S-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Plug, Reversed | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,85000 € | 27,85 € |
| Unit Price without VAT: | 27,85000 € |
|---|---|
| Unit Price with VAT: | 33,14150 € |

