
HCMD-20-S-10.00-02 | |
|---|---|
DigiKey Part Number | 612-HCMD-20-S-10.00-02-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-20-S-10.00-02 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-20-S-10.00-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 11,29800 € | 112,98 € |
| 25 | 10,59000 € | 264,75 € |
| 50 | 10,08460 € | 504,23 € |
| 100 | 9,60330 € | 960,33 € |
| 250 | 9,00256 € | 2.250,64 € |
| 500 | 8,57336 € | 4.286,68 € |
| 1.000 | 8,16470 € | 8.164,70 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |

