
HCMD-16-T-12.00-02-G-R | |
|---|---|
DigiKey Part Number | 612-HCMD-16-T-12.00-02-G-R-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-16-T-12.00-02-G-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-16-T-12.00-02-G-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Plug, Reversed | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |

