
HCMD-16-02-S | |
|---|---|
DigiKey Part Number | 612-HCMD-16-02-S-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-16-02-S |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-16-02-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 32 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 11,36000 € | 136,32 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

