
HCMD-15-T-19.00-02-S-N-G-R-RW | |
|---|---|
DigiKey Part Number | 612-HCMD-15-T-19.00-02-S-N-G-R-RW-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-15-T-19.00-02-S-N-G-R-RW |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug, Reversed | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,11000 € | 20,11 € |
| Unit Price without VAT: | 20,11000 € |
|---|---|
| Unit Price with VAT: | 23,93090 € |

