
HCMD-14-01 | |
|---|---|
DigiKey Part Number | 612-HCMD-14-01-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-14-01 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-14-01 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Ribbon Cable | Features Feed Through, Polarizing Key |
Number of Positions 28 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 4,16429 € | 58,30 € |
| Unit Price without VAT: | 4,16429 € |
|---|---|
| Unit Price with VAT: | 4,95551 € |

