Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCMD-13-T-06.00-01 | |
|---|---|
DigiKey Part Number | 612-HCMD-13-T-06.00-01-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-13-T-06.00-01 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-13-T-06.00-01 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMD-13-T-06.00-01-S | Samtec Inc. | 0 | 612-HCMD-13-T-06.00-01-S-ND | 15,45000 € | Parametric Equivalent |
| HCMD-13-T-06.00-02-S | Samtec Inc. | 0 | 612-HCMD-13-T-06.00-02-S-ND | 18,40000 € | Parametric Equivalent |
| M3AKK-2606R | 3M | 0 | M3AKK-2606R-ND | 18,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |


