
HCMD-13-01 | |
|---|---|
DigiKey Part Number | 612-HCMD-13-01-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-13-01 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Ribbon Cable | Features Feed Through, Polarizing Key |
Number of Positions 26 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48200 € | 34,82 € |
| 25 | 3,26320 € | 81,58 € |
| 50 | 3,10760 € | 155,38 € |
| 100 | 2,95910 € | 295,91 € |
| 250 | 2,77384 € | 693,46 € |
| 500 | 2,64150 € | 1.320,75 € |
| 1.000 | 2,51783 € | 2.517,83 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

