Parametric Equivalent
Parametric Equivalent

HCMD-10-T-6.00-02-S-N-G-P17-R | |
|---|---|
DigiKey Part Number | HCMD-10-T-6.00-02-S-N-G-P17-R-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-10-T-6.00-02-S-N-G-P17-R |
Description | .100" DOUBLE ROW IDC RIBBON CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-10-T-6.00-02-S-N-G-P17-R Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMD-10-T-06.00-01-N-G-P17-R | Samtec Inc. | 0 | 612-HCMD-10-T-06.00-01-N-G-P17-R-ND | 8,12000 € | Parametric Equivalent |
| HCMD-10-T-06.00-02-N-G-P17-R | Samtec Inc. | 0 | 612-HCMD-10-T-06.00-02-N-G-P17-R-ND | 8,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |

