Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCMD-10-S-06.00-02 | |
|---|---|
DigiKey Part Number | 612-HCMD-10-S-06.00-02-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-10-S-06.00-02 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-10-S-06.00-02 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMD-10-S-06.00-01 | Samtec Inc. | 0 | 612-HCMD-10-S-06.00-01-ND | 6,38000 € | Parametric Equivalent |
| HCMD-10-S-06.00-01-S | Samtec Inc. | 0 | 612-HCMD-10-S-06.00-01-S-ND | 9,45000 € | Parametric Equivalent |
| HCMD-10-S-06.00-02-S | Samtec Inc. | 0 | 612-HCMD-10-S-06.00-02-S-ND | 9,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

