Parametric Equivalent

HCMD-07-T-20.00-01-S-N-G-R-RW | |
|---|---|
DigiKey Part Number | 612-HCMD-07-T-20.00-01-S-N-G-R-RW-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-07-T-20.00-01-S-N-G-R-RW |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug, Reversed 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-07-T-20.00-01-S-N-G-R-RW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

