Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCMD-05-S-20.00-02-S-ST2 | |
|---|---|
DigiKey Part Number | 612-HCMD-05-S-20.00-02-S-ST2-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-05-S-20.00-02-S-ST2 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-05-S-20.00-02-S-ST2 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMD-05-S-20.00-01 | Samtec Inc. | 0 | 612-HCMD-05-S-20.00-01-ND | 7,43000 € | Parametric Equivalent |
| HCMD-05-S-20.00-02 | Samtec Inc. | 0 | 612-HCMD-05-S-20.00-02-ND | 6,77000 € | Parametric Equivalent |
| HCMD-05-S-20.00-02-RW | Samtec Inc. | 0 | 612-HCMD-05-S-20.00-02-RW-ND | 6,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

