Image for HCMD-03-01-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMD-03-01-S

DigiKey Part Number
612-HCMD-03-01-S-ND
Manufacturer
Manufacturer Product Number
HCMD-03-01-S
Description
IDC SOCKET AND TERMINAL CABLE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HCMD-03-01-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Cable Termination
IDC
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Ribbon Cable
Features
Feed Through, Polarizing Key
Number of Positions
6
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
472,30319 €108,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,30319 €
Unit Price with VAT:2,74080 €