
GRF7-J-P-04-GF-RA-TH1-E | |
|---|---|
DigiKey Part Number | 612-GRF7-J-P-04-GF-RA-TH1-E-ND |
Manufacturer | |
Manufacturer Product Number | GRF7-J-P-04-GF-RA-TH1-E |
Description | 5.00 MM 75 OHM GANGED MICRO-MINI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF7-J-P-04-GF-RA-TH1-E Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 4 |
Packaging Tube | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 90°C |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 31,32500 € | 563,85 € |
| Unit Price without VAT: | 31,32500 € |
|---|---|
| Unit Price with VAT: | 37,27675 € |

