Parametric Equivalent

GRF7-J-P-02-GF-ST-TH1 | |
|---|---|
DigiKey Part Number | 612-GRF7-J-P-02-GF-ST-TH1-ND |
Manufacturer | |
Manufacturer Product Number | GRF7-J-P-02-GF-ST-TH1 |
Description | 5.00 MM 75 OHM GANGED MICRO-MINI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF7-J-P-02-GF-ST-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 2 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 8,76154 € | 227,80 € |
| Unit Price without VAT: | 8,76154 € |
|---|---|
| Unit Price with VAT: | 10,42623 € |

