
GRF1-P-P-08-E-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM8078-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-P-P-08-E-ST-TH1 |
Description | CONN MMCXV PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-P-P-08-E-ST-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 8 |
Series | Housing Color Gold |
Packaging Tube | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 10 | 29,40600 € | 294,06 € |
| 25 | 27,05400 € | 676,35 € |
| 50 | 25,14320 € | 1.257,16 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 37,79440 € |




