
GRF1-P-C-08-0100-C1-S-S | |
|---|---|
DigiKey Part Number | GRF1-P-C-08-0100-C1-S-S-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-P-C-08-0100-C1-S-S |
Description | COAX CBL MMCXV TO CABLE 3.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCXV to Cable RG-316 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-P-C-08-0100-C1-S-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCXV to Cable | |
1st Connector | MMCXV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.31 GHz | |
Color | Amber | |
Features | Panel Screws, Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,86000 € | 51,86 € |
| Unit Price without VAT: | 51,86000 € |
|---|---|
| Unit Price with VAT: | 61,71340 € |

