GRF1-J-P-04-E-ST-TH1-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRF1-J-P-04-E-ST-TH1-E

DigiKey Part Number
SAM8070-ND
Manufacturer
Manufacturer Product Number
GRF1-J-P-04-E-ST-TH1-E
Description
CONN MMCXV JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
GRF1-J-P-04-E-ST-TH1-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
4
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,60000 €9,60 €
108,15600 €81,56 €
257,64560 €191,14 €
507,28040 €364,02 €
1006,93290 €693,29 €
2506,51920 €1.629,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,42400 €