
GPSOM-0700-01-01 | |
|---|---|
DigiKey Part Number | 612-GPSOM-0700-01-01-ND |
Manufacturer | |
Manufacturer Product Number | GPSOM-0700-01-01 |
Description | ROUND STANDOFF SS 7.01MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Unthreaded Stainless Steel 0.276" (7.01mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.276" (7.01mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | Oxide, Black | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 25 | 5,03440 € | 125,86 € |
| 50 | 4,70740 € | 235,37 € |
| 100 | 4,47510 € | 447,51 € |
| 500 | 4,27072 € | 2.135,36 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

