
GPPC-PS-1-06-EG-ST-EM-1N | |
|---|---|
DigiKey Part Number | 612-GPPC-PS-1-06-EG-ST-EM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PS-1-06-EG-ST-EM-1N |
Description | CONN SMPM PLUG 6POS GLD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PS-1-06-EG-ST-EM-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 6 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,98000 € | 71,98 € |
| 10 | 66,65300 € | 666,53 € |
| 25 | 61,71360 € | 1.542,84 € |
| 50 | 57,14420 € | 2.857,21 € |
| 100 | 52,86240 € | 5.286,24 € |
| Unit Price without VAT: | 71,98000 € |
|---|---|
| Unit Price with VAT: | 85,65620 € |

