


GPPC-PF-1-06-EG-ST-EM-1N | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-06-EG-ST-EM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-06-EG-ST-EM-1N |
Description | CONN SMPM PLUG 6POS GLD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-06-EG-ST-EM-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 6 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,53000 $ | 84,53 $ |
| 10 | 78,27000 $ | 782,70 $ |
| 25 | 72,47000 $ | 1.811,75 $ |
| 50 | 67,10040 $ | 3.355,02 $ |
| 100 | 62,06250 $ | 6.206,25 $ |
| Unit Price without VAT: | 84,53000 $ |
|---|---|
| Unit Price with VAT: | 100,59070 $ |

