
GC47-1-6-92SP-0305 | |
|---|---|
DigiKey Part Number | 612-GC47-1-6-92SP-0305-ND |
Manufacturer | |
Manufacturer Product Number | GC47-1-6-92SP-0305 |
Description | COAX CBL 2.92MM TO SMPM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 12.01" (305.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | 2nd Connector SMPM Plug (6) |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.01" (305.00mm) |
Style 2.92mm to SMPM | Frequency - Max 40 GHz |
1st Connector 1.85mm Plug (6) | Color Violet |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,02000 € | 501,02 € |
| 10 | 483,28500 € | 4.832,85 € |
| Unit Price without VAT: | 501,02000 € |
|---|---|
| Unit Price with VAT: | 596,21380 € |

