Image for GC47-1-6-18SP-0305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC47-1-6-18SP-0305

DigiKey Part Number
612-GC47-1-6-18SP-0305-ND
Manufacturer
Manufacturer Product Number
GC47-1-6-18SP-0305
Description
COAX CBL SMPM TO 1.85MM 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 1.85mm 12.01" (305.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Samtec Inc.
2nd Connector
SMPM Plug (6)
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.01" (305.00mm)
Style
SMPM to 1.85mm
Frequency - Max
67 GHz
1st Connector
1.85mm Plug (6)
Color
Violet
1st Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1390,92000 €390,92 €
10368,43200 €3.684,32 €
Manufacturers Standard Package
Unit Price without VAT:390,92000 €
Unit Price with VAT:465,19480 €