Connector Header Through Hole 10 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWS-10-01-T-S

DigiKey Part Number
SAM11293-ND
Manufacturer
Manufacturer Product Number
FWS-10-01-T-S
Description
CONN HEADER VERT 10POS 5.08MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
FWS-10-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.470" (11.94mm)
Series
Contact Length - Post
0.180" (4.57mm)
Packaging
Bulk
Overall Contact Length
0.750" (19.05mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
11.4A per Contact
Mounting Type
Voltage Rating
500VAC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,71000 €2,71 €
502,21020 €110,51 €
1001,87620 €187,62 €
5001,66802 €834,01 €
1.0001,60203 €1.602,03 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €